Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64B3-MHCopy
Order Code2097769
Technical Datasheet
Device CoreAVR XMEGA
IC Case / PackageQFN
InterfacesI2C, SPI, UART, USB
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega B
Qualification-
Technical Specifications
Device Core
AVR XMEGA
Interfaces
I2C, SPI, UART, USB
IC Mounting
Surface Mount
MCU Series
ATxmega B
IC Case / Package
QFN
ADC Resolution
12Bit
MCU Family
AVR ATxmega
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1.a
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
