Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No915011005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4163198
Product RangeModul- Compete 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,089.050 |
| 5+ | NT$1,067.270 |
| 10+ | NT$1,045.490 |
| 20+ | NT$1,023.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,089.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No915011005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4163198
Product RangeModul- Compete 50 Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter50mm
Product RangeModul- Compete 50 Series
IP / NEMA RatingIP65
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
50mm
IP / NEMA Rating
IP65
External Height
-
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
Modul- Compete 50 Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
