Print Page
72 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
68 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,833.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,833.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoAT8NCopy
Order Code2787100
Product RangeATN
Technical Datasheet
Product RangeATN
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.05s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The AT8N is an 8-pin socket type, compact 1/16 DIN timer with an analog type dial for easy adjustments. The AT8N has a variety of selectable timer modes, functions, and ranges, which makes this product a convenient universal timer application choice Universal input power supply of 100-240 volt AC or 24-240 volt DC allows for flexibility in product use. A power on and output status LED easily verifies proper mode function.
- Power on start timing operation
- Control time selectable setting range: 0.05 seconds to 100 hours
- Time limit or instantaneous double pole, double throw, 250 volt AC/5 amp contacts available
- Power on delay, flicker type and interval output operation modes available
- Socket type pin connection allows for panel (PG-08) or DIN rail (PS-08)mounting (sold separately)
- Panel mounting bracket included with AT8N
Applications
Clock & Timing
Technical Specifications
Product Range
ATN
No. of Timing Ranges
16Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348

