Print Page
AES-ACC-U96-ME-MEZ
Development Board, 96Boards Click Mezzanine Board, 2 x MikroBUS Sockets For Click Boards
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-ACC-U96-ME-MEZCopy |
| Order Code | 3107491 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-ACC-U96-ME-MEZCopy |
| Order Code | 3107491 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Ultra96-V2 Development Board |
| Kit Contents | 96Boards Low-Speed (LS) Click Mezzanine Board |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100's of sensor, display, storage, timing, mixed-signal, and audio Click boards.
- LS Mezzanine connectivity
- Two MikroBUS sites
- On-board ADC
Contents
96Boards click Mezzanine.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | 96Boards Low-Speed (LS) Click Mezzanine Board |
| SVHC | No SVHC (15-Jan-2019) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | Ultra96-V2 Development Board |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
