Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ2E-20C-W2-P
Order Code1189327
Product RangeCTZ2 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ2E-20C-W2-P
Order Code1189327
Product RangeCTZ2 Series
Technical Datasheet
Minimum Trimmer Capacitance5pF
Maximum Trimmer Capacitance20pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height1.3mm
Product RangeCTZ2 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Minimum Trimmer Capacitance
5pF
Voltage(DC)
25V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Maximum Trimmer Capacitance
20pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
2.5mm
Product Range
CTZ2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12