Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931C106KAA Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://tw.element14.com/productimages/standard/en_GB/2852641-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C106KAACopy
Manufacturer Standard Lead Time19 weeks
Order Code2852672
Product RangeF93 Series
Your Part Number
275 In Stock
Need more?
275 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$26.320 |
| 50+ | NT$24.190 |
| 250+ | NT$22.050 |
| 500+ | NT$19.920 |
| 1000+ | NT$17.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$131.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C106KAACopy
Manufacturer Standard Lead Time19 weeks
Order Code2852672
Product RangeF93 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Product Range
F93 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F931C106KAA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
