Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKYOCERA
Manufacturer Part NoPBRC4.91HR50X000Copy
Order Code1301947
Technical Datasheet
Product Range-
Frequency4.91MHz
Resonant Frequency4.91MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions0.4 mm x 2 mm x 4.5 mm
Oscillator Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for PBRC4.91HR50X000
1 Product Found
Technical Specifications
Product Range
-
Resonant Frequency
4.91MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
0.4 mm x 2 mm x 4.5 mm
Operating Temperature Min
-40°C
Frequency
4.91MHz
No. of Pins
3 Pin
Frequency Stability
± 0.5%
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
