Print Page
VCAS040205X150WP
TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS040205X150WP TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://tw.element14.com/productimages/standard/en_GB/2082505-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS040205X150WPCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2346662RL
Cut Tape2346662
Product RangeTransGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$5.310 | NT$53.10 |
| Total Price | NT$53.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$5.310 |
| 100+ | NT$4.560 |
| 500+ | NT$3.980 |
| 2500+ | NT$3.890 |
| 5000+ | NT$3.860 |
| 10000+ | NT$3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS040205X150WPCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2346662RL
Cut Tape2346662
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Product RangeTransGuard
Clamping Voltage Vc Max18V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
4V
Product Range
TransGuard
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VCAS040205X150WP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
