Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2F15C4738AT1A Feedthrough Capacitor, Three Terminal, 0.047 µF, 50 V, 300 mA, 0805 [2012 Metric], Surface Mount](https://tw.element14.com/productimages/standard/en_GB/1612222-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F15C4738AT1ACopy
Order Code
Re-Reel1612223RL
Cut Tape1612223
Product RangeW2F Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F15C4738AT1ACopy
Order Code
Re-Reel1612223RL
Cut Tape1612223
Product RangeW2F Series
Technical Datasheet
Capacitance0.047µF
Voltage Rating50V
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicX7R
Product RangeW2F Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.047µF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
X7R
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
