Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1422006-4Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 3397669 |
| Product Range | P2 V23079 Series |
| Also Known As | V23079G2003X074 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$108.000 |
| 10+ | NT$96.460 |
| 25+ | NT$92.160 |
| 50+ | NT$89.030 |
| 100+ | NT$86.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1422006-4Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 3397669 |
| Product Range | P2 V23079 Series |
| Also Known As | V23079G2003X074 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | P2 V23079 Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 220V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | P2 V23079 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
