Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1462051-5Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Order Code | 3409045 |
| Product Range | HF3 Series |
| Your Part Number | |
| Technical Datasheet |
337 In Stock
Need more?
337 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$697.030 |
| 5+ | NT$663.440 |
| 10+ | NT$629.540 |
| 25+ | NT$604.590 |
| 50+ | NT$586.680 |
| 100+ | NT$569.090 |
| 250+ | NT$557.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$697.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1462051-5Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Order Code | 3409045 |
| Product Range | HF3 Series |
| Technical Datasheet | |
| Coil Voltage | 24VAC |
| Contact Current | 2A |
| Product Range | HF3 Series |
| Contact Voltage VAC | 250V |
| Contact Material | Nickel |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VAC |
|---|---|
| Product Range | HF3 Series |
| Contact Material | Nickel |
| Contact Current | 2A |
|---|---|
| Contact Voltage VAC | 250V |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003565 |
