Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 3-1393224-5Copy |
| Order Code | 1218833 |
| Also Known As | RY210012 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 3-1393224-5Copy |
| Order Code | 1218833 |
| Also Known As | RY210012 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 620ohm |
Alternatives for 3-1393224-5
1 Product Found
Product Overview
The RYII series General Purpose Miniature Power PCB Relay with 1-pole 8A, 1CO or 1NO or 1NC contacts. It is especially suitable for resistive and inductive loads on NO and NC contacts and the plastic materials according to IEC60335-1 (domestic appliances).
- Sockets with PCB-type or screw-type terminals
- Reinforced insulation (protection class II)
- Low component height 12.3mm
- 5kV/8mm Coil-contact
- 3.2 and 5mm Pinning
Applications
Industrial, Thermal Management, Consumer Electronics, Clock & Timing
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 8A |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Material | Silver Cadmium Oxide |
| Coil Voltage | 12VDC |
|---|---|
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 620ohm |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
