Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEFRAM
Manufacturer Part No902406500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3010320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,673.620 |
| 5+ | NT$3,057.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,673.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part No902406500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3010320
Technical Datasheet
Accessory Type4-20mA / 50 Ohms Shunt
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 4-20mA / 50 ohms shunt for DAS240-BAT and DAS220-BAT recorder
- Provides current measurement capabilities
Technical Specifications
Accessory Type
4-20mA / 50 Ohms Shunt
Product Range
-
For Use With
B&K Precision DAS220, DAS220-BAT, DAS240 & DAS240-BAT Portable Multi-Channel Recorder
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
