
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$199,431.440 |
Product Information
Product Overview
HVL150250 is a HVL series 150V, 250A DC electronic load in a 3U form factor. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources. In addition to CC/CV/CR/CW operating modes, it features continuous, pulse, and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel. For applications requiring more power, up to 10 identical HVL series models can be combined in parallel to increase total sink capabilities to 60kW. Power Model 2KW operating software provides remote instrument control and monitoring from a PC. Separate battery test software simplifies battery discharge testing with data logging. Built-in remote PC interfaces include USB (USBTMC-compliant), LAN, RS232, and GPIB supporting SCPI commands.
- Transient mode speed up to 10kHz in CC mode
- Thermostatically-controlled fans for quiet operation
- Adjustable loop response speed
- Overvoltage, overcurrent, overpower protection, reverse voltage, and key lock function
- Short-circuit test and adjustable voltage/current slew rate
- Soft start function to prevent sudden voltage/ current spikes, oscillation protection
- Save/recall instrument settings to internal memory
- 4.3inch LCD screen, LabVIEW driver provided and remote sense
- Rack-mount brackets with handles included
- cTUVus certification mark fulfils CSA and UL safety standards
Contents
DC electronic load, Power cord, Removable input protection cover, Rack-mount brackets with handles, Certificate of calibration.
Technical Specifications
HVL Series
Programmable
150V
3 Years
2kW
-
250A
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
