Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTL983P-KIT
Order Code3527978
Product Range9830B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,631.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,631.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL983P-KIT
Order Code3527978
Product Range9830B Series
Technical Datasheet
Accessory Type3-Phase Sync Adapter Kit
For Use WithB&K Precision 9830B Series Programmable AC Power Source
Product Range9830B Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TL983PKIT 3-Phase Kit for 9830B Series with Adapters and RJ435 Cables. The TL983P adapter connects to the Digital I/O connector on the rear of the AC source. Standard RJ45 communication cables connect each adapter to route the 3-phase synchronization signal from the main to sub units.
- Includes 3 TL983P adapters and 2 standard pin-to-pin RJ435 cables
- Allows the 9830B Series to achieve 3-phase power
Contents
3 x TL983P adapters, 2 x RJ45 cable.
Technical Specifications
Accessory Type
3-Phase Sync Adapter Kit
Product Range
9830B Series
For Use With
B&K Precision 9830B Series Programmable AC Power Source
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
