Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No111M/14T
Order Code7076976
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 111M/14T
3 Products Found
Product Overview
- Made from vanadium-extra steel
- Fine polished, nickel and chrome plated
- Dynamic drive profile
- Open-end angle 15°
- Ring-end 15° offset
- Supplied in black plastic wallet
- 14 Piece: 6, 8, 9, 10, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm
Technical Specifications
Kit Contents
6, 8, 9, 10, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27