Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758790
Product RangeBC-M23F19 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,598.490 |
| 5+ | NT$7,446.530 |
| 10+ | NT$7,294.560 |
| 25+ | NT$7,142.590 |
| 50+ | NT$6,990.620 |
| 100+ | NT$6,946.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,598.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-10.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758790
Product RangeBC-M23F19 Series
Connector Type AM23 Receptacle
Connector Type BM23 Plug
No. of Positions19 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBC-M23F19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M23 Plug
Cable Length - Metric
10m
Product Range
BC-M23F19 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
