Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-5.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758795
Product RangeBC-M23F19 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,658.450 |
| 5+ | NT$5,545.290 |
| 10+ | NT$5,432.120 |
| 25+ | NT$5,318.950 |
| 50+ | NT$5,205.780 |
| 100+ | NT$5,172.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,658.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-M23M19-1822-5.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758795
Product RangeBC-M23F19 Series
Connector Type AM23 Receptacle
Connector Type BM23 Plug
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBC-M23F19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M23 Plug
Cable Length - Metric
5m
Product Range
BC-M23F19 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
