Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-2.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758799
Product RangeBC-M23M19 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,880.080 |
| 5+ | NT$3,802.480 |
| 10+ | NT$3,724.880 |
| 25+ | NT$3,647.280 |
| 50+ | NT$3,569.680 |
| 100+ | NT$3,546.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,880.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-2.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758799
Product RangeBC-M23M19 Series
Connector Type AM23 Plug
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeBC-M23M19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Plug
No. of Positions
19 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
BC-M23M19 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
