Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ2PSCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752209
Product RangeK30 Pro Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,864.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,864.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ2PSCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752209
Product RangeK30 Pro Series
Technical Datasheet
Product RangeK30 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolour
Touch Button Operation-
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
K30 Pro Series
Illumination Color (Activated)
Multicolour
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Touch Button Function
-
Touch Button Operation
-
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
