Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSLRGB7QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4752245
Product RangeK50 Pro Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,025.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,025.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSLRGB7QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4752245
Product RangeK50 Pro Series
Technical Datasheet
Module Lens ColourBlue, Cyan, Green, Magenta, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Lens Diameter50mm
Product RangeK50 Pro Series
IP / NEMA RatingIP66, IP67, IP69K, NEMA 4X, NEMA 13
Power Rating-
External Height67mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Blue, Cyan, Green, Magenta, Red, White, Yellow
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 4X, NEMA 13
External Height
67mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
K50 Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
