Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IC1Q
Order Code4752250
Product RangeLE GAGE Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38,334.790 |
| 5+ | NT$37,078.040 |
| 10+ | NT$36,336.370 |
| 25+ | NT$35,594.970 |
| 50+ | NT$35,491.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38,334.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLE550IC1Q
Order Code4752250
Product RangeLE GAGE Series
Technical Datasheet
Sensor TypeLaser Displacement Sensor
Sensing Distance Max1m
Output TypeAnalogue - 4 to 20mA
Product RangeLE GAGE Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Laser Displacement Sensor
Output Type
Analogue - 4 to 20mA
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
1m
Product Range
LE GAGE Series
Supply Voltage Min
12VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412