Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDILA290XD6-XQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4752167
Product RangeLED Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,318.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,318.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDILA290XD6-XQCopy
Manufacturer Standard Lead Time8 weeks
Order Code4752167
Product RangeLED Series
Technical Datasheet
Length290mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating1.79W
Product RangeLED Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
290mm
Light Source
LED
Supply Voltage
24VDC
Product Range
LED Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
1.79W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825552
