Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9FQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752146
Product RangeMINI-BEAM MIAD9 NAMUR Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,882.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,882.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9FQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752146
Product RangeMINI-BEAM MIAD9 NAMUR Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max-
Sensing MethodFibre Optic
Output TypeAnalogue
Product RangeMINI-BEAM MIAD9 NAMUR Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min5VDC
Supply Voltage Max15VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fibre Optic
Product Range
MINI-BEAM MIAD9 NAMUR Series
Supply Voltage Min
5VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
-
Output Type
Analogue
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
15VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057607
