Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9LVAGQCopy
Manufacturer Standard Lead Time11 weeks
Order Code4752139
Product RangeMINI-BEAM MIAD9 NAMUR Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,475.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,475.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMIAD9LVAGQCopy
Manufacturer Standard Lead Time11 weeks
Order Code4752139
Product RangeMINI-BEAM MIAD9 NAMUR Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Output TypeDigital
Product RangeMINI-BEAM MIAD9 NAMUR Series
Connection Method4 Pin M12 Connector
Supply Voltage Min5VDC
Supply Voltage Max15VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
15VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
2m
Product Range
MINI-BEAM MIAD9 NAMUR Series
Supply Voltage Min
5VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
