Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-TD3-QP150Copy
Order Code4752159
Product RangePTL110 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,220.930 |
| 5+ | NT$7,076.520 |
| 10+ | NT$6,960.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,220.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-TD3-QP150Copy
Order Code4752159
Product RangePTL110 Series
Technical Datasheet
Product RangePTL110 Series
Illumination Color (Activated)Multicolour
Touch Button Operation-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP54
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PTL110 Series
Touch Button Operation
-
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Illumination Color (Activated)
Multicolour
Supply Voltage Min
10VDC
IP Rating
IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
