Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPVA100P6QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4752161
Product RangePVA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30,082.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30,082.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPVA100P6QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4752161
Product RangePVA Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams5
Protection Height100mm
Sensing Range Max2m
IP RatingIP62
Approvals / StandardsCE, cURus
Beam Spacing25mm
Control Output TypePNP
Supply Voltage Max30VDC
Product RangePVA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
100mm
IP Rating
IP62
Beam Spacing
25mm
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Safety Curtain Category
-
No. of Beams
5
Sensing Range Max
2m
Approvals / Standards
CE, cURus
Control Output Type
PNP
Product Range
PVA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
