Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4752267
Product RangeQM30VT Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,680.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,680.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4752267
Product RangeQM30VT Series
Technical Datasheet
Sensor TypeVibration and Temperature Sensor
Supply Voltage5.5VDC
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current3mA
Product RangeQM30VT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT Series
Supply Voltage
5.5VDC
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
3mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636
