Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | RK 4.5T-2-RS 4.5TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4263862 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,207.100 |
| 5+ | NT$3,088.990 |
| 10+ | NT$2,994.480 |
| 25+ | NT$2,904.620 |
| 50+ | NT$2,837.000 |
| 100+ | NT$2,583.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,207.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | RK 4.5T-2-RS 4.5TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4263862 |
| Technical Datasheet | |
| Connector Type A | M12 Sensor Straight 5 Position Receptacle |
| Connector Type B | 0 |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Sensor Straight 5 Position Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | 0 |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |
