Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP40-910P88Copy
Manufacturer Standard Lead Time7 weeks
Order Code4771188
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$101,914.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$101,914.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP40-910P88Copy
Manufacturer Standard Lead Time7 weeks
Order Code4771188
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Performance Level
-
IP Rating
-
Safety Integrity Level
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5566
