Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Order Code4241911
Product RangeMini-Beam Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,819.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,819.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Order Code4241911
Product RangeMini-Beam Series
Technical Datasheet
Sensing Range Max130mm
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max130mm
Sensing MethodDivergent Diffuse
Sensor Output TypeNPN / PNP
Product RangeMini-Beam Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- MINI-BEAM® self-contained photoelectric, DC voltage series sensor
- 10V to 30VDC input voltage with bipolar NPN/PNP outputs
- IP67 IP rating, infrared LED sensing beam, DC power
- Proximity sensing beam, divergent sensing mode
- Rectangular housing style, thermoplastic primary housing material
- 130mm maximum sensing distance, 1ms output response time
- 300µs repeatability, acrylic lens material, encapsulated, quick disconnect
- Infrared, 880nm LED range, euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
Technical Specifications
Sensing Range Max
130mm
Sensing Distance Max
130mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Divergent Diffuse
Product Range
Mini-Beam Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SM312WQD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06