Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMA915DJQD-28406.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2503395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,466.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,466.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMA915DJQD-28406.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2503395
Technical Datasheet
Sensing Range Max760mm
Sensing Distance Max760mm
Sensor Output TypeSPDT Relay
Connection MethodCable
Supply Voltage DC Min-
Supply Voltage Min-
Supply Voltage DC Max-
Supply Voltage Max-
Technical Specifications
Sensing Range Max
760mm
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Sensing Distance Max
760mm
Connection Method
Cable
Supply Voltage Min
-
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191419
