Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PL-02ECQ5A
Order Code4752206
Product RangeSSA-EB Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,109.220 |
| 5+ | NT$9,907.200 |
| 10+ | NT$9,704.670 |
| 25+ | NT$9,639.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,109.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PL-02ECQ5A
Order Code4752206
Product RangeSSA-EB Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist, Pull to Release
Switch Terminals5 Pin M12 Connector
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSSA-EB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
5 Pin M12 Connector
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
SSA-EB Series
Switch Operation
Twist, Pull to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376