Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVS1AN5C10QCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752265
Product RangeVS1 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,969.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,969.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVS1AN5C10QCopy
Manufacturer Standard Lead Time9 weeks
Order Code4752265
Product RangeVS1 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10mm
Output TypeDigital - NPN
Product RangeVS1 Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP54
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Output Type
Digital - NPN
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
10mm
Product Range
VS1 Series
Supply Voltage Max
30VDC
IP Rating
IP54
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
