Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVTBP6GRLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4752215
Product RangeVTB Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,307.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,307.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVTBP6GRLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4752215
Product RangeVTB Series
Technical Datasheet
Product RangeVTB Series
Touch Button FunctionMomentary
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP66
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VTB Series
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP66
Touch Button Function
Momentary
Output State
PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
