Print Page
WLS15XBA0220DSC2
LED Strip Light, Blue, 220mm Length, 12 to 24VDC Supply, Diffused Window, WLS15 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15XBA0220DSC2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752179
Product RangeWLS15 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,789.250 |
| 5+ | NT$4,161.620 |
| 10+ | NT$4,011.630 |
| 25+ | NT$3,931.400 |
| 50+ | NT$3,851.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,789.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15XBA0220DSC2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752179
Product RangeWLS15 Series
Technical Datasheet
Length220mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating-
Product RangeWLS15 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
220mm
Light Source
LED
Supply Voltage
24VDC
Product Range
WLS15 Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
