Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CW850SPWMQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4766636
Product RangeWLS28-2 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24,541.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,541.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CW850SPWMQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4766636
Product RangeWLS28-2 Series
Technical Datasheet
Length850mm
Lamp Base Type-
Light SourceCool White
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLS28-2 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WLS28-2CW850SPWMQ is a PWM dimmable LED strip light. It has sturdy aluminium housings, shatterproof windows, and impressive environmental ratings, making it an ideal general-purpose LED light for machine, enclosure or other industrial lighting applications.
- Cascadable cool white LED colour, 850mm lighted length, clear plastic window
- Integral 4-pin M12 male quick disconnect connector
- Intensity can be controlled from 0 to 100% using pulse width modulation on an input control wire
- Low-profile, space-saving design
- Rugged, water-resistant IP69K option
- Daisy chain power to multiple lights to control intensity simultaneously
- Automatic temperature protection built into the unit above 50°C
Technical Specifications
Length
850mm
Light Source
Cool White
Supply Voltage
30VDC
Product Range
WLS28-2 Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698544
