Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q8Copy
Manufacturer Standard Lead Time13 weeks
Order Code4812137
Product RangeZMX Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$68,587.170 |
| 5+ | NT$67,215.430 |
| 10+ | NT$65,843.690 |
| 25+ | NT$64,471.940 |
| 50+ | NT$63,100.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$68,587.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q8Copy
Manufacturer Standard Lead Time13 weeks
Order Code4812137
Product RangeZMX Series
Technical Datasheet
Sensor TypeTime-of-Flight Sensor
Sensing Distance Max2.5m
Sensing MethodTime of Flight
Output TypeDigital - NPN / PNP
Product RangeZMX Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source850nm Infrared Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max40°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZMX-3DE2500HF-Q8-HAWKEYE is a ZMX series 3D time of flight sensor. The 3D time of flight technology detects peak fill height and calculates an estimate of volume within a large field of view.
- 272 x 208 pixels resolution, 60 x 45 degrees field of view
- Fits many applications with adjustable sensing height and field of view
- Monitors the entire sensing region, not just a single point like ultrasonic or laser sensors
- Completely self-contained, no controller or PC required
- Deploy in minutes with only a few settings to define
- Configurable sensing range up to 2.5m for height monitoring
- Compact, rugged IP65 housing designed for industrial environments
- Integral 5-pin M12 connection
Technical Specifications
Sensor Type
Time-of-Flight Sensor
Sensing Method
Time of Flight
Product Range
ZMX Series
Supply Voltage Min
12VDC
Light Source
850nm Infrared Laser
IP Rating
IP65
Operating Temperature Max
40°C
Sensing Distance Max
2.5m
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25402
