Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-SRE
Order Code9449370
Product RangeBTHQ128064AVD1
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-SRE
Order Code9449370
Product RangeBTHQ128064AVD1
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeReflective
LCD Display TypeSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product RangeBTHQ128064AVD1
Product Overview
The BTHQ128064AVD1-COG-SRE is a 128 x 64 dots STN positive yellow Dot Matrix LCD Module with 12 O'clock direction viewing angle, 1/65 duty, 1/7 bias driving duty.
- FPC connection
Applications
Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVD1
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412