Print Page
BTHQ21605V-COG-FSRE-I2C
Alphanumeric LCD, 16 x 2, Black on Grey, 3V, I2C, English, Japanese, Reflective
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSRE-I2CCopy
Order Code1220409
Product RangeBTHQ21605V
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSRE-I2CCopy
Order Code1220409
Product RangeBTHQ21605V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size67mm x 27.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product RangeBTHQ21605V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The BTHQ21605V-COG-FSRE-I2C from Batron is a alphanumeric LCD display module.
- Maximum logic supply voltage is 4V
- Display format is 16 character x 2 lines
- Module dimension is 67mm x 27.8mm x 2.8mm (W x H x D)
- Viewing area of 61mm x 15.8mm (W x H)
- Reflective display
- Character size of 2.95mm x 5.553mm (W x H)
- Operating temperature range from -10°C to 50°C
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
67mm x 27.8mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2020)
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Reflective
LCD Display Type
FSTN
Operating Temperature Min
-10°C
Display Construction
COG
Product Range
BTHQ21605V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
