Print Page
BTHQ21605VSS-SRE
Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Reflective
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21605VSS-SRECopy
Order Code9448683
Product RangeBTHQ21605VSS
Your Part Number
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605VSS-SRECopy
Order Code9448683
Product RangeBTHQ21605VSS
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.55mm
LCD Display TypeSTN
Module Size84mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeBTHQ21605VSS
Product Overview
The BTHQ21605VSS-SRE is a 16-character (5 x 8 dots) x 2 lines STN positive yellow reflective LCD Character Module with 6 O'clock direction viewing angle and 1/l6 duty, l/5 bias driving scheme. 'SITRONIX' ST7066U-OA (die form) LCD controller and driver or equivalent. 'SITRONIX' ST7065C (die form) LCD segment drivers or equivalent.
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
84mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21605VSS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266
