Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ21608VSS-STF-LED
Order Code9448772
Product RangeBTHQ21608VSS
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21608VSS-STF-LED
Order Code9448772
Product RangeBTHQ21608VSS
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeSTN
Module Size122mm x 43mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeBTHQ21608VSS
Product Overview
The BTHQ21608VSS-STF-LED is a 16-character (5 x 8 dots) x 2 lines STN positive yellow transflective dot matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 duty, 1/5 bias driving scheme. 'SITRONIX' ST7066U-OA (die form) LCD controller and driver or equivalent. 'SAMSUNG' KS0070BP-00CC (die form) LCD controller and driver or equivalent.
- Yellow-green LED04 backlight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
122mm x 43mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21608VSS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06