Print Page
BTHQ42008VSS-SMN-LED WHITE
Alphanumeric LCD, 20 x 4, White on Blue, 5V, Parallel, English, Japanese, Transmissive
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ42008VSS-SMN-LED WHITECopy
Order Code9448896
Product RangeBTHQ42008VSS
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ42008VSS-SMN-LED WHITECopy
Order Code9448896
Product RangeBTHQ42008VSS
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size9.22mm
LCD Display TypeBSTN
Module Size146mm x 62.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ42008VSS
Alternatives for BTHQ42008VSS-SMN-LED WHITE
1 Product Found
Product Overview
The BTHQ42008VSS-SMN-LED WHITE is a 20-character (5 x 8 dots) x 4 lines STN negative blue transflective LCD Character Module with 6 O'clock direction viewing angle and 1/16 duty, 1/5 bias driving scheme. 'SAMSUNG' KS0066UP-1OBCC (die) LCD controller and driver or equivalent. 'SAMSUNG' KSOO65B-PC C (die form) LCD segment drivers or equivalent.
- White LED01 backlight
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
146mm x 62.5mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ42008VSS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
