
| Manufacturer | BBC MICRO:BIT |
|---|---|
| Manufacturer Part No | MEF10YAEGV1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5099837 |
| Also Known As | GTIN UPC EAN: 5061034210020 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$716.810 |
Product Information
| Manufacturer | BBC MICRO:BIT |
|---|---|
| Manufacturer Part No | MEF10YAEGV1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5099837 |
| Also Known As | GTIN UPC EAN: 5061034210020 |
| Technical Datasheet | |
| Silicon Manufacturer | Nordic Semiconductor |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | Model Nordic nRF52833 |
| Kit Contents | micro:bit Board, USB Cable, Battery Holder, Batteries |
| For Use With | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Celebrate 10 years of creativity with the special Anniversary edition of the BBC micro:bit, featuring a special coloured micro:bit board and commemorative packaging. The micro:bit is a pocket-sized computer that you can code, customise and control to bring digital ideas to life. Perfect for getting creative in the classroom, the micro:bit features more ways to use sound and touch: sense and react to sounds with the built-in microphone, play sounds with the integrated speaker and the built-in touch sensor allows for fantastic new interactions. The micro:bit has a combined accelerometer and magnetometer chip that provides 3-axis sensing and magnetic field strength sensing. The onboard MEMs microphone provides a sound input for the micro:bit and a built-in LED indicator that shows the user when the microphone is powered. Over the past ten years, the micro:bit has inspired millions of people to get creative, and this special edition is a perfect celebration of that journey. The Go Pack is supplied as a single retail unit containing a micro:bit, USB cable, battery holder, batteries and quick start guide.
- Nordic nRF52833 processor with 512KB Flash and 128KB RAM
- 5x5 LED display matrix: 25 Red LEDs with 255-step intensity control
- LED matrix can be used to sense ambient light with software algorithm
- Two programmable tactile buttons for user functions
- Notched edge connector makes it easier to connect things like crocodile clips and conductive thread
- MEMS Microphone with LED indicator
- Onboard speaker and capacitive touch sensor
- Dedicated I2C bus for peripherals
- LED matrix can be used to sense ambient light with software algorithm
- Onboard motion sensor and temperature sensors
- Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
- Full speed USB 2.0 interface via micro USB connection
- micro:bit works with Microsoft, macOS, Apple iPads/iPhones and Android devices
Contents
micro:bit V2 board, micro USB cable, battery pack, 2x AAA batteries and user guide
Technical Specifications
| Silicon Manufacturer | Nordic Semiconductor |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | Model Nordic nRF52833 |
| For Use With | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | micro:bit Board, USB Cable, Battery Holder, Batteries |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
