Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22C_PL
Order Code4837818
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$5,518.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$5,518.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22C_PL
Order Code4837818
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52833
Kit Contents10x micro:bit V2 Board, 10x USB Cable, 10x Battery Holder, 20x Batteries
For Use WithMicro:Bit Development Boards
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Architecture
ARM
Silicon Core Number
nRF52833
For Use With
Micro:Bit Development Boards
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
10x micro:bit V2 Board, 10x USB Cable, 10x Battery Holder, 20x Batteries
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.697