
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 100003007Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4825131 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,792.020 |
Product Information
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 100003007Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4825131 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53, Cortex-M4F |
| Silicon Core Number | AM6254 |
| Kit Contents | PocketBeagle 2 Dev Board AM6254, Instruction Card |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
100003007 is a PocketBeagle 2 upgraded version of the widely popular PocketBeagle. It is designed as an ultra-compact, low-cost, and powerful single-board computer (SBC). Targeted at developers, students, and hobbyists, PocketBeagle 2 retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features to support modern development needs. PocketBeagle 2 is ideal for creating IoT devices, robotics projects, and educational applications. Its small form factor and low power consumption make it a versatile platform for embedded development, whether prototyping or deploying at scale. PocketBeagle 2 is based on Texas Instruments AM6254 SoC, it’s quad A53 cores can provide higher performance than classic PocketBeagle. The new design comes with pre-soldered headers, 3-pin JST-SH 1.00mm art debug port, USB-C port, MSPM0L1105, 512MB RAM, and LiPo Battery charger.
- AM6254 SoC human-machine-interaction SoC with quad core A53 at 1.4GHz
- MSPM0 MCU: MSPM0 MCU to provide ADC and EEPROM functionality
- USR1 - USR4 (U) user LEDs, power (P) & charging (C) LED indicator
- USB C power and connectivity
- User action button, select alternate boot mode if held at power-up
- Hold down to toggle ON/OFF power button
- TPS6521903 Power Management Integrated Circuit (PMIC)
- 512MB DDR4 RAM
- Tag-Connect JTAG (AM6254) debug port
Contents
PocketBeagle 2 dev Board AM6254, Instruction card.
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | AM6254 |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-A53, Cortex-M4F |
| Kit Contents | PocketBeagle 2 Dev Board AM6254, Instruction Card |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142428 |
