Print Page
100061953
BeagleBadge Board, AM62L32, 64bit, Position, Orientation Feedback, Temperature/Humidity Monitor
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 100061953Copy |
| Order Code | 4909408 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,911.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,911.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 100061953Copy |
| Order Code | 4909408 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 64bit |
| Silicon Family Name | AM62L |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53 |
| Silicon Core Number | AM62L32 |
| Kit Contents | BeagleBadge Board AM62L32 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | AM62L |
| Core Sub-Architecture | Cortex-A53 |
| Kit Contents | BeagleBadge Board AM62L32 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | AM62L32 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142428 |
