Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEAVERSWOOD |
|---|---|
| Manufacturer Part No | MSR5WCopy |
| Order Code | 1638396 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BEAVERSWOOD |
|---|---|
| Manufacturer Part No | MSR5WCopy |
| Order Code | 1638396 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | 50mm |
| Label Width | 10m |
| Label Diameter | - |
| Label Material | - |
| Label Colour | White |
| Pack Quantity | 1 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | 10m |
| Label Material | - |
| Pack Quantity | 1 |
| SVHC | No SVHC (07-Jul-2017) |
| Label Height | 50mm |
|---|---|
| Label Diameter | - |
| Label Colour | White |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051990 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |
