Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0678H6300-02Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002742
Product Range0678H Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$35.860 |
| 50+ | NT$26.800 |
| 250+ | NT$22.190 |
| 500+ | NT$19.340 |
| 1000+ | NT$18.590 |
| 2000+ | NT$17.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$179.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678H6300-02Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002742
Product Range0678H Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style3912
Product Range0678H Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
0678H Series
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
