Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0692-1600-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002779
Product RangeMRT Series
Your Part Number
984 In Stock
Need more?
984 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16.070 |
| 50+ | NT$12.630 |
| 100+ | NT$11.210 |
| 250+ | NT$10.280 |
| 500+ | NT$9.300 |
| 1000+ | NT$8.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0692-1600-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code5002779
Product RangeMRT Series
Technical Datasheet
Fuse Current1.6A
Voltage Rating VAC250V
Product RangeMRT Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1.6A
Product Range
MRT Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
